-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1,1:1, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-2459-1-ND
|
DigiKey | TRANSFORMER LAN 10/100 POE SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
4586 In Stock |
|
$1.9700 / $2.4500 | Buy Now |
DISTI #
710-749013011
|
Mouser Electronics | Audio Transformers / Signal Transformers 10/100 Base-T SMT Transformer 1 Port RoHS: Compliant | 2362 |
|
$1.9600 / $2.4500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 460 |
|
$1.6531 / $4.0320 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER, GENERAL PURPOSE APPLICATION(S), 1CT:1CT, 1CT:1CT | 368 |
|
$2.3400 / $5.4000 | Buy Now |
DISTI #
1636349RL
|
Farnell | TRANSFORMER, 350UH, BASET POE RoHS: Compliant Min Qty: 100 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$2.6599 / $2.8223 | Buy Now |
DISTI #
1636349
|
Farnell | TRANSFORMER, 350UH, BASET POE RoHS: Compliant Min Qty: 1 Lead time: 43 Weeks, 0 Days Container: Cut Tape | 0 |
|
$2.6599 / $3.9462 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
749013011
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
749013011
Wurth Elektronik
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1,1:1, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Application | GENERAL PURPOSE | |
Approvals | UL | |
Height | 5.33 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e2 | |
Length | 12.95 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1,1:1 | |
Width | 7.11 mm |