Part Details for 749014010 by Wurth Elektronik
Overview of 749014010 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 749014010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-3290-1-ND
|
DigiKey | TRANSFORMER WE-LAN MED 10/100BT Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1936 In Stock |
|
$6.0590 / $7.8000 | Buy Now |
DISTI #
710-749014010
|
Mouser Electronics | Audio Transformers / Signal Transformers WE-LAN 1Port SMD Trnsfmr RoHS: Compliant | 327 |
|
$6.0500 / $7.8000 | Buy Now |
DISTI #
1961666
|
Farnell | TRANSFORMER, LAN HV, 10/100BT RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Cut Tape | 0 |
|
$5.4448 / $10.4275 | Buy Now |
DISTI #
1961666RL
|
Farnell | TRANSFORMER, LAN HV, 10/100BT RoHS: Compliant Min Qty: 10 Lead time: 3 Weeks, 1 Days Container: Reel | 0 |
|
$5.4448 / $7.7675 | Buy Now |
Part Details for 749014010
749014010 CAD Models
749014010 Part Data Attributes
|
749014010
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
749014010
Wurth Elektronik
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1; 1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Approvals | IEEE | |
Height | 8.4 mm | |
Isolation Voltage | 4500 V | |
JESD-609 Code | e3 | |
Length | 17.1 mm | |
Load Resistance | 0.9 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 14.75 mm |