-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-LAN LAN Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T8050
|
Newark | Transformer, Lan Hv, 10/100Bt, Transformer Type:10/100 Base-T, No. Of Ports:1 Port, Transformer Mounting:Surface Mount, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:-, Svhc:No Svhc (15-Jan-2019), Rohs Compliant: Yes |Wurth Elektronik 749014011 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.0800 / $14.5800 | Buy Now |
DISTI #
732-3287-1-ND
|
DigiKey | TRANSFORMER WE-LAN MED 10/100BT Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
375 In Stock |
|
$9.5220 / $12.2500 | Buy Now |
DISTI #
710-749014011
|
Mouser Electronics | Audio Transformers / Signal Transformers WE-LAN 1Port SMD Trnsfmr RoHS: Compliant | 965 |
|
$9.5200 / $12.2500 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER, 10/100 LAN APPLICATION(S), 1CT:1CT | 6 |
|
$10.7100 / $14.2800 | Buy Now |
DISTI #
1961662
|
element14 Asia-Pacific | TRANSFORMER, LAN HV, 10/100BT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.7901 / $12.8578 | Buy Now |
DISTI #
1961662
|
Farnell | TRANSFORMER, LAN HV, 10/100BT RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 0 Days Container: Each | 0 |
|
$9.6171 / $15.4683 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
749014011
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
749014011
Wurth Elektronik
WE-LAN LAN Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | 10/100 LAN | |
Approvals | IEEE | |
Height | 10.85 mm | |
Insertion Loss | 1.2 dB | |
Isolation Voltage | 4000 V | |
JESD-609 Code | e3 | |
Length | 24.55 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 17 mm |