-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH5261
|
Newark | Xfmr, 10/100 Base-T, 1 Port, Smd Rohs Compliant: Yes |Wurth Elektronik 7490140117C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 230 |
|
$4.6300 / $6.9200 | Buy Now |
DISTI #
732-7490140117CCT-ND
|
DigiKey | XFMR LAN 10/100 BASE-T 1:1 350UH Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4330 / $5.9700 | Buy Now |
DISTI #
710-7490140117C
|
Mouser Electronics | Pulse Transformers WE-LAN 10/100BaseT nonPoE 350uH 2500Vrm RoHS: Compliant | 2401 |
|
$3.4300 / $5.9700 | Buy Now |
DISTI #
3380809
|
element14 Asia-Pacific | XFMR, 10/100 BASE-T, 1 PORT, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 230 |
|
$3.5740 / $6.2674 | Buy Now |
DISTI #
3380809RL
|
element14 Asia-Pacific | XFMR, 10/100 BASE-T, 1 PORT, SMD RoHS: Compliant Min Qty: 10 Container: Reel | 230 |
|
$3.5740 / $5.1739 | Buy Now |
DISTI #
3380809RL
|
Farnell | XFMR, 10/100 BASE-T, 1 PORT, SMD RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 0 Days Container: Reel | 230 |
|
$3.6215 / $5.0576 | Buy Now |
DISTI #
3380809
|
Farnell | XFMR, 10/100 BASE-T, 1 PORT, SMD RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 230 |
|
$3.6215 / $6.2315 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7490140117C
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7490140117C
Wurth Elektronik
Datacom Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | HEGHT DIM INCLUDES TERMINAL ALSO | |
Application | 10/100 BASE-T | |
Approvals | UL | |
Height | 5.7 mm | |
Isolation Voltage | 2500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 8.8 mm |