Part Details for 749014013 by Wurth Elektronik
Overview of 749014013 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 749014013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
710-749014013
|
Mouser Electronics | Audio Transformers / Signal Transformers 10/100 Base-T SMT Transformer 1 Port RoHS: Compliant | 0 |
|
$10.8200 | Order Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$13.8496 / $19.4760 | Buy Now |
Part Details for 749014013
749014013 CAD Models
749014013 Part Data Attributes
|
749014013
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
749014013
Wurth Elektronik
WE-LAN LAN Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | GENERAL PURPOSE | |
Approvals | IEEE | |
Height | 10.85 mm | |
Insertion Loss | 1.2 dB | |
Isolation Voltage | 4000 V | |
JESD-609 Code | e3 | |
Length | 18.25 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 17 mm |