Part Details for 749014018 by Wurth Elektronik
Overview of 749014018 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 749014018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-7195-1-ND
|
DigiKey | 10/100 BASE-T SMD TRANSFORMER 1 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
56 In Stock |
|
$11.0610 / $17.5000 | Buy Now |
DISTI #
710-749014018
|
Mouser Electronics | Audio Transformers / Signal Transformers WE-LAN 10/100 Base-T 1Port SMD Transfrme RoHS: Compliant | 0 |
|
$11.0600 | Order Now |
Part Details for 749014018
749014018 CAD Models
749014018 Part Data Attributes
|
749014018
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
749014018
Wurth Elektronik
WE-LAN LAN Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | |
Application | 10/1000 BASE-T | |
Height | 8.4 mm | |
Isolation Voltage | 4000 V | |
Length | 17.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TR | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 14.75 mm |