-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-LAN LAN Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X3964
|
Newark | Lan Transformer, 10/100/1000 Base-T, Transformer Type:10/100/1000 Base-T, No. Of Ports:1 Port, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Wurth Elektronik 749020010A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 390 |
|
$6.2500 / $7.7400 | Buy Now |
DISTI #
732-5712-1-ND
|
DigiKey | TRANSFORMER LAN 10/100/1000 SMD Min Qty: 1 Lead time: 17 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
1960 In Stock |
|
$5.2530 / $6.9200 | Buy Now |
DISTI #
710-749020010A
|
Mouser Electronics | Audio Transformers / Signal Transformers WE-LAN SMT Transfrmr 1000BT 1 Port RoHS: Compliant | 0 |
|
$5.2500 / $6.9200 | Order Now |
|
Bristol Electronics | 1566 |
|
RFQ | ||
|
Ameya Holding Limited | Wurth Elektronik 网络变压器, 贴片安装, 1输出, -1dB插入损耗 | 2000 |
|
RFQ | |
DISTI #
2401061RL
|
element14 Asia-Pacific | LAN TRANSFORMER, 10/100/1000 BASE-T RoHS: Compliant Min Qty: 1 Container: Reel | 390 |
|
$7.0527 | Buy Now |
DISTI #
2401061
|
element14 Asia-Pacific | LAN TRANSFORMER, 10/100/1000 BASE-T RoHS: Compliant Min Qty: 1 Container: Cut Tape | 390 |
|
$7.0527 | Buy Now |
DISTI #
2401061
|
Farnell | LAN TRANSFORMER, 10/100/1000 BASE-T RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 0 Days Container: Cut Tape | 390 |
|
$6.5812 / $8.0048 | Buy Now |
DISTI #
2401061RL
|
Farnell | LAN TRANSFORMER, 10/100/1000 BASE-T RoHS: Compliant Min Qty: 10 Lead time: 15 Weeks, 0 Days Container: Reel | 390 |
|
$6.5812 / $6.8684 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
749020010A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
749020010A
Wurth Elektronik
WE-LAN LAN Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | LAN; 1000 BASE-T | |
Approvals | UL | |
Height | 6.5 mm | |
Insertion Loss | 1 dB | |
Isolation Voltage | 1500 V | |
Length | 17.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) over Copper (Cu) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 14.2 mm |
This table gives cross-reference parts and alternative options found for 749020010A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 749020010A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HX5004EFNLT | Datacom Transformer | Pulse Electronics Corporation | 749020010A vs HX5004EFNLT |
HX5004EFNL | Datacom Transformer, | Pulse Electronics Corporation | 749020010A vs HX5004EFNL |