-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-LAN LAN Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-5713-1-ND
|
DigiKey | TRANSFORMER LAN 10/100/1000 SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2530 / $6.9200 | Buy Now |
DISTI #
710-749020011A
|
Mouser Electronics | Audio Transformers / Signal Transformers WE-LAN SMT Transfrmr 1000BT 1 Port ETR RoHS: Compliant | 0 |
|
$5.2500 / $6.9200 | Order Now |
|
Bristol Electronics | 770 |
|
RFQ | ||
DISTI #
SMC-749020011A
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 04+ | 400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
749020011A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
749020011A
Wurth Elektronik
WE-LAN LAN Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | 1000 BASE-T; LAN | |
Approvals | UL | |
Height | 6 mm | |
Insertion Loss | 1 dB | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 14.2 mm |