-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH5265
|
Newark | Xfmr, 10/100/1000 Base-T, 1 Port, Smd Rohs Compliant: Yes |Wurth Elektronik 749020023A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.8400 / $7.1300 | Buy Now |
DISTI #
732-749020023ACT-ND
|
DigiKey | XFRMR LAN 1000 BASE-T 1:1 350UH Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4330 / $5.9700 | Buy Now |
DISTI #
710-749020023A
|
Mouser Electronics | Pulse Transformers WE-LAN 1000Base-T 350uH 1Port 1500Vrms RoHS: Compliant | 0 |
|
$3.8400 / $6.3000 | Order Now |
DISTI #
3380802
|
element14 Asia-Pacific | XFMR, 10/100/1000 BASE-T, 1 PORT, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.8089 / $6.6197 | Buy Now |
DISTI #
3380802RL
|
element14 Asia-Pacific | XFMR, 10/100/1000 BASE-T, 1 PORT, SMD RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$3.8089 / $5.5042 | Buy Now |
DISTI #
3380802
|
Farnell | XFMR, 10/100/1000 BASE-T, 1 PORT, SMD RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 0 Days Container: Cut Tape | 0 |
|
$3.7407 / $6.4325 | Buy Now |
DISTI #
3380802RL
|
Farnell | XFMR, 10/100/1000 BASE-T, 1 PORT, SMD RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.7407 / $5.2193 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
749020023A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
749020023A
Wurth Elektronik
Datacom Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | HEIGHT AND WIDTH DIMENSION INCLUDE TERMINALS ALSO | |
Application | 10/100/1000 BASE-T | |
Approvals | UL | |
Height | 4.25 mm | |
Isolation Voltage | 1500 V | |
Length | 15.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 10 mm |