-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-LAN LAN Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
749020100A by Wurth Elektronik is a Pulse/Datacom Transformer.
Pulse/Datacom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69AH5266
|
Newark | Xfmr, 10/100/1000 Base-T, 0.5 Port, Smd Rohs Compliant: Yes |Wurth Elektronik 749020100A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 894 |
|
$4.3200 / $6.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
749020100A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
749020100A
Wurth Elektronik
WE-LAN LAN Transformer
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Samacsys Manufacturer | Würth Elektronik | |
| Application | 100 BASE-T | |
| Height | 3 mm | |
| Length | 12.7 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
| Primary Inductance | 350 µH | |
| Surface Mount | YES | |
| Transformer Type | DATACOM TRANSFORMER | |
| Turns Ratio (Np:Ns) | 1:1 | |
| Width | 8.6 mm |
This table gives cross-reference parts and alternative options found for 749020100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 749020100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCIMX6G0DVM05AB | NXP Semiconductors | $10.1750 | MICROPROCESSOR | 749020100A vs MCIMX6G0DVM05AB |
The recommended PCB footprint for the 749020100A can be found in the Wurth Elektronik's PCB Library or in the component's 3D model. It's essential to follow the recommended footprint to ensure proper assembly and to prevent thermal and mechanical stress.
Handle the 749020100A component by the body, avoiding touching the pins or electrical contacts. Use anti-static wrist straps, mats, or packaging to prevent electrostatic discharge (ESD) damage. Follow proper assembly and soldering techniques to prevent mechanical stress and thermal damage.
The thermal resistance of the 749020100A is typically specified in the datasheet. However, it's essential to consider the thermal resistance in your design, as it affects the component's operating temperature and reliability. Ensure proper thermal management, such as heat sinks or thermal interfaces, to maintain the component within its recommended operating temperature range.
The 749020100A is designed to withstand certain levels of vibration and shock. However, it's crucial to consult the datasheet and Wurth Elektronik's application notes for specific guidance on environmental conditions. You may need to add additional mechanical support or consider a different component if your application exceeds the recommended specifications.
Verify that the 749020100A meets your application's regulatory requirements, such as RoHS, REACH, or UL compliance. Consult the datasheet, Wurth Elektronik's website, or contact their support team to ensure the component meets the necessary standards and certifications for your specific application.