-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer, LAN Application(s), 1CT:1CT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2952
|
Newark | Uebertrager, Smd, 350Uh, Transformer Type:10/100/1000 Base-T, Poe, No. Of Ports:1 Port, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Svhc:No Svhc (15-Jan-2019), rohs Compliant: Yes |Wurth Elektronik 749022011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 141 |
|
$6.2000 / $7.7000 | Buy Now |
DISTI #
732-3271-1-ND
|
DigiKey | TRANSFORMER LAN 10/100/1000 POE Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2342 In Stock |
|
$5.0210 / $6.4600 | Buy Now |
DISTI #
710-749022011
|
Mouser Electronics | Audio Transformers / Signal Transformers WE-LAN SMT TRANSFMR 1000BT 1Port PoE+ETR RoHS: Compliant | 1871 |
|
$5.0200 / $6.4600 | Buy Now |
|
Bristol Electronics | 525 |
|
RFQ | ||
|
Bristol Electronics | 97 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 60 |
|
$4.1250 / $9.5200 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER, LAN APPLICATION(S), 1CT:1CT | 48 |
|
$5.9500 / $12.7500 | Buy Now |
DISTI #
1636367
|
element14 Asia-Pacific | UEBERTRAGER, SMD, 350UH RoHS: Compliant Min Qty: 1 Container: Cut Tape | 141 |
|
$5.1666 / $6.7812 | Buy Now |
DISTI #
1636367RL
|
element14 Asia-Pacific | UEBERTRAGER, SMD, 350UH RoHS: Compliant Min Qty: 100 Container: Reel | 141 |
|
$5.1666 / $5.8124 | Buy Now |
DISTI #
1636367RL
|
Farnell | UEBERTRAGER, SMD, 350UH RoHS: Compliant Min Qty: 50 Lead time: 20 Weeks, 0 Days Container: Reel | 141 |
|
$5.8764 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
749022011
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
749022011
Wurth Elektronik
Datacom Transformer, LAN Application(s), 1CT:1CT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | LAN | |
Height | 6.35 mm | |
Insertion Loss | 1 dB | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 18.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 12.2 mm |