-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-LAN LAN Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH5268
|
Newark | Xfmr, 10/100/1000 Base-T, Poe+, 1P, Smd Rohs Compliant: Yes |Wurth Elektronik 7490220115 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$10.2000 / $15.3500 | Buy Now |
DISTI #
732-7490220115CT-ND
|
DigiKey | XFRMR LAN 1CT:1CT 350UH Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
235 In Stock |
|
$7.6330 / $13.3100 | Buy Now |
DISTI #
710-7490220115
|
Mouser Electronics | Pulse Transformers WE-LAN 1KBaseT 4PPoE 350uH 1Port 1500Vrms RoHS: Compliant | 422 |
|
$7.7400 / $13.2500 | Buy Now |
DISTI #
53C318
|
Bürklin Elektronik | WE-LAN 10/100/1000Base-T SMT Transformer 1 Port, 7490220115 Min Qty: 1 | 50 |
|
$7.5945 / $10.9425 | Buy Now |
DISTI #
3380803
|
element14 Asia-Pacific | XFMR, 10/100/1000 BASE-T, POE+, 1P, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$7.9554 / $13.9072 | Buy Now |
DISTI #
3380803RL
|
element14 Asia-Pacific | XFMR, 10/100/1000 BASE-T, POE+, 1P, SMD RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$7.9554 / $11.2946 | Buy Now |
DISTI #
3380803
|
Farnell | XFMR, 10/100/1000 BASE-T, POE+, 1P, SMD RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 0 |
|
$8.0672 / $13.8742 | Buy Now |
DISTI #
3380803RL
|
Farnell | XFMR, 10/100/1000 BASE-T, POE+, 1P, SMD RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$8.0672 / $11.2642 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7490220115
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7490220115
Wurth Elektronik
WE-LAN LAN Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | |
Application | 1000 BASE-T | |
Height | 6.35 mm | |
Isolation Voltage | 1500 V | |
Length | 18.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 12.2 mm |