-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-LAN LAN Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC7035
|
Newark | Lan-Transformer, Ieee802.3Bt, 1:1, 350Uh, Transformer Type:10/100/1000 Base-T, Poe, No. Of Ports:1 Port, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Svhc:No Rohs Compliant: Yes |Wurth Elektronik 7490220121 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 276 |
|
$6.5900 / $7.5800 | Buy Now |
DISTI #
732-10730-1-ND
|
DigiKey | PULSE XFMR 1CT:1CT TX 1CT:1CT RX Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2071 In Stock |
|
$5.1760 / $6.4700 | Buy Now |
DISTI #
710-7490220121
|
Mouser Electronics | Audio Transformers / Signal Transformers WE-LAN 10/100/1000 1Port ETR Base T SMD RoHS: Compliant | 2509 |
|
$5.1600 / $6.4700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 35 |
|
$5.1562 / $8.2500 | Buy Now |
|
Quest Components | 28 |
|
$8.2500 / $11.0000 | Buy Now | |
DISTI #
2696071
|
element14 Asia-Pacific | LAN-TRANSFORMER, IEEE802.3BT, 1:1, 350UH RoHS: Compliant Min Qty: 1 Container: Each | 276 |
|
$5.3134 / $6.7885 | Buy Now |
DISTI #
2696071
|
Farnell | LAN-TRANSFORMER, IEEE802.3BT, 1: 1, 350UH RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 276 |
|
$5.1182 / $7.7594 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7490220121
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7490220121
Wurth Elektronik
WE-LAN LAN Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | |
Application | 1000 BASE-T | |
Height | 7.2 mm | |
Isolation Voltage | 1500 V | |
Length | 18.29 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 14.7 mm |