Part Details for 7490220122 by Wurth Elektronik
Overview of 7490220122 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7490220122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC7036
|
Newark | Lan-Transformer, Ieee802.3Bt, 1:1, 350Uh, Transformer Type:10/100/1000 Base-T, Poe, No. Of Ports:1 Port, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Svhc:No Rohs Compliant: Yes |Wurth Elektronik 7490220122 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 130 |
|
$7.1100 / $8.1800 | Buy Now |
DISTI #
732-10731-1-ND
|
DigiKey | PULSE XFMR 1CT:1CT TX 1CT:1CT RX Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2231 In Stock |
|
$5.5820 / $6.9800 | Buy Now |
DISTI #
710-7490220122
|
Mouser Electronics | Audio Transformers / Signal Transformers WE-LAN 10/100/1000 1Port ETR Base T SMD RoHS: Compliant | 1426 |
|
$5.5800 / $6.9800 | Buy Now |
DISTI #
2696072
|
element14 Asia-Pacific | LAN-TRANSFORMER, IEEE802.3BT, 1:1, 350UH RoHS: Compliant Min Qty: 1 Container: Each | 130 |
|
$5.6289 / $7.3242 | Buy Now |
DISTI #
2696072
|
Farnell | LAN-TRANSFORMER, IEEE802.3BT, 1: 1, 350UH RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 130 |
|
$5.4573 / $8.3919 | Buy Now |
Part Details for 7490220122
7490220122 CAD Models
7490220122 Part Data Attributes
|
7490220122
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7490220122
Wurth Elektronik
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | |
Application | 1000 BASE-T | |
Height | 8.8 mm | |
Isolation Voltage | 1500 V | |
Length | 18.29 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 14.7 mm |