-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK2147
|
Newark | Transformer, 1000 Base-T Poe+, 150Uh Rohs Compliant: Yes |Wurth Elektronik 749022310 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 483 |
|
$4.6100 / $5.9700 | Buy Now |
DISTI #
732-749022310CT-ND
|
DigiKey | WE-LAN AQ 10/100/1000 BASE-T SMT Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3651 In Stock |
|
$3.2400 / $5.2800 | Buy Now |
DISTI #
710-749022310
|
Mouser Electronics | Pulse Transformers WE-LAN AQ 1KBaseT 4PPoE 150uH 1500Vrms RoHS: Compliant | 923 |
|
$3.2300 / $5.2800 | Buy Now |
DISTI #
4066197RL
|
element14 Asia-Pacific | TRANSFORMER, 1000 BASE-T POE+, 150UH RoHS: Compliant Min Qty: 50 Container: Reel | 483 |
|
$3.2585 / $4.5354 | Buy Now |
DISTI #
4066197
|
element14 Asia-Pacific | TRANSFORMER, 1000 BASE-T POE+, 150UH RoHS: Compliant Min Qty: 1 Container: Cut Tape | 483 |
|
$3.2585 / $5.5409 | Buy Now |
DISTI #
4066197RL
|
Farnell | TRANSFORMER, 1000 BASE-T POE+, 150UH RoHS: Compliant Min Qty: 50 Lead time: 14 Weeks, 0 Days Container: Reel | 483 |
|
$3.1341 / $4.0061 | Buy Now |
DISTI #
4066197
|
Farnell | TRANSFORMER, 1000 BASE-T POE+, 150UH RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 483 |
|
$3.1341 / $5.3330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
749022310
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
749022310
Wurth Elektronik
Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Application | 10/100/1000 BASE-T | |
Height | 4.1 mm | |
Isolation Voltage | 1500 V | |
Length | 16.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Primary Inductance | 150 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 10.3 mm |