Part Details for 749023010 by Wurth Elektronik
Overview of 749023010 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 749023010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1636360
|
Farnell | TRANSFORMER, 1 PORT, 350UH, 8MA RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 0 |
|
$4.4457 / $6.2315 | Buy Now |
Part Details for 749023010
749023010 CAD Models
749023010 Part Data Attributes
|
749023010
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
749023010
Wurth Elektronik
Datacom Transformer, 1000 BASE-T; LAN Application(s), 1:1; 1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | PHYSICAL DIMENSION INCLUDES HIGHT TERMINAL ALSO | |
Application | 1000 BASE-T; LAN | |
Approvals | UL | |
Height | 6.5 mm | |
Insertion Loss | 2 dB | |
Isolation Voltage | 1500 V | |
Length | 17.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 12.2 mm |
Alternate Parts for 749023010
This table gives cross-reference parts and alternative options found for 749023010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 749023010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
749023015 | WE-LAN LAN Transformer | Wurth Elektronik | 749023010 vs 749023015 |
H6062FNLT | Datacom Transformer, | Pulse Electronics Corporation | 749023010 vs H6062FNLT |