Part Details for 749023020 by Wurth Elektronik
Overview of 749023020 by Wurth Elektronik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 749023020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
710-749023020
|
Mouser Electronics | Audio Transformers / Signal Transformers 10G Base-T SMT Transformer RoHS: Compliant | 0 |
|
$5.3600 / $5.9200 | Order Now |
Part Details for 749023020
749023020 CAD Models
749023020 Part Data Attributes
|
749023020
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
749023020
Wurth Elektronik
Datacom Transformer, 1000 BASE-T; LAN Application(s), 1:1; 1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | PHYSICAL DIMENSION INCLUDES HIGHT TERMINAL ALSO | |
Application | 1000 BASE-T; LAN | |
Approvals | UL | |
Height | 7.24 mm | |
Insertion Loss | 2 dB | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 27.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 12.2 mm |