Part Details for 749023310 by Wurth Elektronik
Overview of 749023310 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 749023310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK2149
|
Newark | Transformer, 1000 Base-T Poe, 180Uh Rohs Compliant: Yes |Wurth Elektronik 749023310 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 382 |
|
$4.6100 / $5.9700 | Buy Now |
DISTI #
732-749023310CT-ND
|
DigiKey | WE-LAN AQ 10/100/1000 BASE-T SMT Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
179 In Stock |
|
$3.2400 / $5.2800 | Buy Now |
DISTI #
710-749023310
|
Mouser Electronics | Pulse Transformers WE-LAN AQ 1KBaseT 4PPoE 180uH 1500Vrms RoHS: Compliant | 3812 |
|
$3.2400 / $5.2800 | Buy Now |
DISTI #
4066198RL
|
element14 Asia-Pacific | TRANSFORMER, 1000 BASE-T POE, 180UH RoHS: Compliant Min Qty: 50 Container: Reel | 382 |
|
$3.3392 / $4.5354 | Buy Now |
DISTI #
4066198
|
element14 Asia-Pacific | TRANSFORMER, 1000 BASE-T POE, 180UH RoHS: Compliant Min Qty: 1 Container: Cut Tape | 382 |
|
$3.3392 / $5.5409 | Buy Now |
DISTI #
4066198RL
|
Farnell | TRANSFORMER, 1000 BASE-T POE, 180UH RoHS: Compliant Min Qty: 50 Lead time: 14 Weeks, 0 Days Container: Reel | 382 |
|
$3.1095 / $3.9587 | Buy Now |
DISTI #
4066198
|
Farnell | TRANSFORMER, 1000 BASE-T POE, 180UH RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 382 |
|
$3.1095 / $5.2699 | Buy Now |
Part Details for 749023310
749023310 CAD Models
749023310 Part Data Attributes
|
749023310
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
749023310
Wurth Elektronik
Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Application | 10/100/1000 BASE-T | |
Height | 4.1 mm | |
Isolation Voltage | 1500 V | |
Length | 16.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Primary Inductance | 180 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 10.3 mm |