-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-LAN LAN Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T8056
|
Newark | Transformer, Lan Hv, 10/100Bt, Transformer Type:10/100/1000 Base-T, No. Of Ports:1 Port, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Wurth Elektronik 749024012 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$23.3200 / $26.0000 | Buy Now |
DISTI #
732-3291-1-ND
|
DigiKey | TRANSFORMER WE-LAN 10/100/1000BT Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1301 In Stock |
|
$17.5511 / $21.8400 | Buy Now |
DISTI #
710-749024012
|
Mouser Electronics | Pulse Transformers 10/100/1000 Base-T Transformer 1 Port RoHS: Compliant | 3010 |
|
$17.5500 / $21.8400 | Buy Now |
|
Quest Components | 6 |
|
$11.1450 / $14.8600 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 175 |
|
RFQ | |
DISTI #
1961667
|
element14 Asia-Pacific | TRANSFORMER, LAN HV, 10/100BT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$18.0537 / $22.9194 | Buy Now |
DISTI #
1961667
|
Farnell | TRANSFORMER, LAN HV, 10/100BT RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 0 Days Container: Each | 0 |
|
$17.1835 / $25.5754 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
749024012
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
749024012
Wurth Elektronik
WE-LAN LAN Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Application | GENERAL PURPOSE | |
Approvals | CSA, UL | |
Height | 12.7 mm | |
Insertion Loss | 1.3 dB | |
Isolation Voltage | 4000 V | |
JESD-609 Code | e3 | |
Length | 28.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 12.7 mm |
This table gives cross-reference parts and alternative options found for 749024012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 749024012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HXU6200NLT | Datacom Transformer, 1000 BASE-T; ETHERNET Application(s), 1:1, | Pulse Electronics Corporation | 749024012 vs HXU6200NLT |