-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH5270
|
Newark | Xfmr, 10/100/1000 Base-T, 1 Port, Smd Rohs Compliant: Yes |Wurth Elektronik 749024015C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$12.2400 / $19.6200 | Buy Now |
DISTI #
732-749024015CCT-ND
|
DigiKey | XFRMR LAN 1000 BASE-T 1:1 350UH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.8180 / $12.7100 | Buy Now |
DISTI #
710-749024015C
|
Mouser Electronics | Pulse Transformers WE-LAN 1KBsT nonPoE 350uH 1Port 1500Vrms RoHS: Compliant | 234 |
|
$9.8100 / $13.7700 | Buy Now |
DISTI #
53C326
|
Bürklin Elektronik | WE-LAN 10/100/1000 Base-T SMT Transformer 1 Port,749024015C Min Qty: 1 | 50 |
|
$9.7623 / $14.0606 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
749024015C
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
749024015C
Wurth Elektronik
Datacom Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | HEGHT DIM INCLUDES TERMINAL ALSO | |
Application | 1000 BASE-T | |
Height | 8.8 mm | |
Isolation Voltage | 1500 V | |
Length | 17.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 14.65 mm |