-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLIDELATCH UNIV REINFORCED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0944
|
Newark | D-Sub Tools & Hardware Slide Latch |Amp Te Connectivity 749027-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10724 |
|
$1.8400 / $2.7100 | Buy Now |
DISTI #
34B1722
|
Newark | Slidelatch Univ Reinforced Rohs Compliant: Yes |Amp Te Connectivity 749027-1 Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 | Buy Now |
DISTI #
2266-749027-1-ND
|
DigiKey | SLIDELATCH UNIV REINFORCED Min Qty: 60 Lead time: 9 Weeks Container: Box MARKETPLACE PRODUCT |
10724 In Stock |
|
$1.1200 / $1.5500 | Buy Now |
DISTI #
749027-1-ND
|
DigiKey | SLIDELATCH UNIV REINFORCED Min Qty: 60 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
749027-1
|
Avnet Americas | Connector Accessories D-Sub Slide Latch Stainless Steel Individual - Bulk (Alt: 749027-1) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 6 Weeks, 1 Days Container: Bulk | 57740 Factory Stock |
|
$1.2643 / $1.4274 | Buy Now |
DISTI #
571-7490271
|
Mouser Electronics | D-Sub Tools & Hardware SLIDE LATCH RoHS: Compliant | 4990 |
|
$1.4600 / $2.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 | 0 |
|
$1.2000 | Buy Now |
DISTI #
AMP749027-1
|
Heilind Electronics | SLIDELATCH UNIV REINFORCED | Americas - 0 in Stock |
|
$1.4994 / $1.5218 | Buy Now |
|
Onlinecomponents.com | SLIDELATCH UNIV REINFORCED RoHS: Compliant |
10833 In Stock 57740 Factory Stock |
|
$1.1600 / $2.0100 | Buy Now |
|
Quest Components | 40 |
|
$1.9712 / $3.5840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
749027-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
749027-1
TE Connectivity
SLIDELATCH UNIV REINFORCED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | SLIDE LATCH | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STAINLESS STEEL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |