Part Details for 749052011 by Wurth Elektronik
Overview of 749052011 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 749052011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-9659-1-ND
|
DigiKey | TRANSFORMER LAN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
185 In Stock |
|
$8.2090 / $12.5700 | Buy Now |
DISTI #
710-749052011
|
Mouser Electronics | Audio Transformers / Signal Transformers WE-LAN 10GBase-T SMD 1 Port 4PPoE Trnsfmr RoHS: Compliant | 0 |
|
$8.2000 | Order Now |
|
Bristol Electronics | 314 |
|
RFQ | ||
|
Quest Components | 251 |
|
$10.4960 / $14.7600 | Buy Now |
Part Details for 749052011
749052011 CAD Models
749052011 Part Data Attributes
|
749052011
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
749052011
Wurth Elektronik
WE-LAN 10G Transformer 10Gbit Base-T
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Application | 10G BASE-T | |
Height | 7.2 mm | |
Input Voltage-Nom | 57 V | |
Isolation Voltage | 1500 V | |
Length | 18.29 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TR, 13 INCH | |
Primary Inductance | 120 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 14.7 mm |