-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-LAN 10G Transformer 10Gbit Base-T
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7848
|
Newark | Lan Transformer, Poe+, 1:1, 180Uh, Transformer Type:10G Base-T, Poe, No. Of Ports:1 Port, Transformer Mounting:Surface Mount, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:-, Svhc:No Svhc (15-Jan-2019), rohs Compliant: Yes |Wurth Elektronik 749052050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0700 / $17.5700 | Buy Now |
DISTI #
732-9660-1-ND
|
DigiKey | TRANSFORMER LAN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
204 In Stock |
|
$10.3201 / $15.7100 | Buy Now |
DISTI #
710-749052050
|
Mouser Electronics | Audio Transformers / Signal Transformers WE-LAN 10GBase-T SMD 1 Port 4PPoE Trnsfmr RoHS: Compliant | 625 |
|
$10.3100 / $15.6000 | Buy Now |
DISTI #
2543240
|
element14 Asia-Pacific | LAN TRANSFORMER, POE+, 1:1, 180UH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.6047 / $16.3731 | Buy Now |
DISTI #
2543240
|
Farnell | LAN TRANSFORMER, POE+, 1: 1, 180UH RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 0 |
|
$9.6407 / $15.5850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
749052050
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
749052050
Wurth Elektronik
WE-LAN 10G Transformer 10Gbit Base-T
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Application | 10G BASE-T | |
Height | 8.8 mm | |
Input Voltage-Nom | 57 V | |
Isolation Voltage | 1500 V | |
Length | 18.29 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TR, 13 INCH | |
Primary Inductance | 180 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 14.7 mm |