Part Details for 749080-1 by TE Connectivity
Overview of 749080-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 749080-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8246
|
Newark | I/O Connectors 50 Pos Bkshell Kit Male Jackscrew |Amp Te Connectivity 749080-1 Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 215 |
|
$22.1300 / $23.3500 | Buy Now |
DISTI #
66F3027
|
Newark | Standard D Sub Connector, Connector Type:D Sub, Enclosure Material:Plastic, Leaded Process Compatible:No, Peak Reflow Compatible (260 C):No Rohs Compliant: No |Amp Te Connectivity 749080-1 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1300 / $20.7600 | Buy Now |
DISTI #
A23543-ND
|
DigiKey | CONN BACKSHELL 50POS 180DEG SHLD Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
29 In Stock |
|
$21.2834 / $30.0200 | Buy Now |
DISTI #
749080-1
|
Avnet Americas | Connector Accessories Backshell With Male Jack Screw 50 POS Individual - Bulk (Alt: 749080-1) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$18.5566 / $22.3308 | Buy Now |
DISTI #
571-749080-1
|
Mouser Electronics | I/O Connectors 50 POS BKSHELL KIT MALE JACKSCREW RoHS: Not Compliant | 0 |
|
$20.3700 / $21.2100 | Order Now |
DISTI #
73777156
|
RS | 50 50SR BSHELL KIT, MALE JSCREW, D-Sub Backshells and Clamps | TE Connectivity 749080-1 Min Qty: 150 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$25.4900 | RFQ |
DISTI #
AMP749080-1
|
Heilind Electronics | 50 50SR BSHELL KITMALE JSCREW | Americas - 0 in Stock |
|
$23.1263 / $23.4715 | Buy Now |
|
Onlinecomponents.com | 50 50SR BSHELL KIT,MALE JSCREW |
261 In Stock |
|
$22.5900 / $42.4600 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 50 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, IDC | 20 |
|
$19.3733 | Buy Now |