-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK1494
|
Newark | Transformer, 2.5/5G Base-T, 200Uh Rohs Compliant: Yes |Wurth Elektronik 749080010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 237 |
|
$9.6400 / $12.8100 | Buy Now |
DISTI #
732-749080010CT-ND
|
DigiKey | WE-LAN 2.5G/5G BASE-T SMT TRANSF Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
394 In Stock |
|
$8.4700 / $12.3200 | Buy Now |
DISTI #
710-749080010
|
Mouser Electronics | Pulse Transformers WE-LAN 2.5G / 5GB Base-T 1Port ETR RoHS: Compliant | 269 |
|
$8.4700 / $12.3200 | Buy Now |
DISTI #
4066189RL
|
element14 Asia-Pacific | TRANSFORMER, 2.5/5G BASE-T, 200UH RoHS: Compliant Min Qty: 10 Container: Reel | 237 |
|
$8.5352 / $11.8817 | Buy Now |
DISTI #
4066189
|
element14 Asia-Pacific | TRANSFORMER, 2.5/5G BASE-T, 200UH RoHS: Compliant Min Qty: 1 Container: Cut Tape | 237 |
|
$8.5352 / $12.9312 | Buy Now |
DISTI #
4066189
|
Farnell | TRANSFORMER, 2.5/5G BASE-T, 200UH RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Cut Tape | 237 |
|
$7.8050 / $12.3132 | Buy Now |
DISTI #
4066189RL
|
Farnell | TRANSFORMER, 2.5/5G BASE-T, 200UH RoHS: Compliant Min Qty: 10 Lead time: 16 Weeks, 0 Days Container: Reel | 237 |
|
$7.8050 / $11.3141 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
749080010
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
749080010
Wurth Elektronik
Datacom Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Application | LAN | |
Approvals | UL | |
Height | 6.6 mm | |
Isolation Voltage | 1500 V | |
Length | 13.97 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Primary Inductance | 200 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 12 mm |