-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50SR SCREWLOCK KIT,FEMALE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F8434
|
Newark | Screwlock, Kit, 4-40, 14.27Mm, Product Range:Amplimite 0.50 Series, Screw Length:14.27Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc, Connector Shell Size:- Rohs Compliant: Yes |Amp Te Connectivity 749087-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1060 |
|
$2.6000 | Buy Now |
DISTI #
42AJ6671
|
Newark | 50Sr Screwlock Kit,female |Amp Te Connectivity 749087-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 122 |
|
$2.3100 / $3.5200 | Buy Now |
DISTI #
72W2660
|
Newark | Screwlock, 4-40, 14.27Mm, Accessory Type:Screwlock, For Use With:D Sub, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc, Product Range:-, Screw Length:14.27Mm Rohs Compliant: Yes |Amp Te Connectivity 749087-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9100 / $3.8800 | Buy Now |
DISTI #
A121036-ND
|
DigiKey | CONN D-SUB SCREWLOCK FEMALE .050 Min Qty: 1 Lead time: 4 Weeks Container: Bag |
2577 In Stock |
|
$2.2492 / $3.7500 | Buy Now |
DISTI #
749087-1
|
Avnet Americas | Connector Accessories Female Screw Lock Kit Stainless Steel Individual - Bulk (Alt: 749087-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
92F8434
|
Avnet Americas | Connector Accessories Female Screw Lock Kit Stainless Steel Individual - Bulk (Alt: 92F8434) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 1060 Partner Stock |
|
$3.0900 / $3.4400 | Buy Now |
DISTI #
571-7490871
|
Mouser Electronics | D-Sub Tools & Hardware SCREWLOCK KIT female RoHS: Compliant | 602 |
|
$2.3000 / $4.2500 | Buy Now |
|
Future Electronics | AMPLIMITE 0.050 Series Female Screwlock Kit RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1 Container: Kit | 0Kit |
|
$2.1200 / $2.4500 | Buy Now |
|
Bisco Industries | 167 |
|
Buy Now | ||
DISTI #
AMP749087-1
|
Heilind Electronics | 50SR SCREWLOCK KITFEMALE | Americas - 5 in Stock |
|
$2.3243 / $2.5181 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
749087-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
749087-1
TE Connectivity
50SR SCREWLOCK KIT,FEMALE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | HARDWARE-FEMALE SCREWLOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STAINLESS STEEL | |
Mounting Option 1 | #4-40 UNC, 2-56 UNC | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |