-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50SR SCREWLOCK KIT,FEMALE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F4858
|
Newark | Female Screw Lock Kit, #2-56, Product Range:Amplimite 0.050 Series, Screw Length:4.39Mm, Thread Size - Metric:-, Thread Size - Imperial:2-56, Accessory Type:Female Screw Lock, For Use With:Amplimite D Subminiature Connectors Rohs Compliant: Yes |Amp Te Connectivity 749087-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.6200 / $3.2900 | Buy Now |
DISTI #
A23468-ND
|
DigiKey | CONN D-SUB SCREWLOCK FEMALE .050 Min Qty: 1 Lead time: 16 Weeks Container: Bag |
2040 In Stock |
|
$2.0762 / $3.4600 | Buy Now |
DISTI #
749087-2
|
Avnet Americas | Connector Accessories Female Screw Lock Kit Stainless Steel Individual - Bulk (Alt: 749087-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 90 |
|
RFQ | |
DISTI #
92F4858
|
Avnet Americas | Connector Accessories Female Screw Lock Kit Stainless Steel Individual - Bulk (Alt: 92F4858) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8500 / $3.2900 | Buy Now |
DISTI #
571-7490872
|
Mouser Electronics | D-Sub Tools & Hardware 50SR SCREWLOCK KIT 2 Screwlocks per kit RoHS: Compliant | 227 |
|
$2.1200 / $3.9200 | Buy Now |
|
Future Electronics | AMPLIMITE 0.050 Series Female Screwlock Kit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 2000Kit |
|
$2.4300 / $2.7600 | Buy Now |
|
Bisco Industries | 18 |
|
Buy Now | ||
DISTI #
AMP749087-2
|
Heilind Electronics | 50SR SCREWLOCK KITFEMALE | Americas - 0 in Stock |
|
$2.2902 | Buy Now |
|
Onlinecomponents.com | 50SR SCREWLOCK KIT,FEMALE RoHS: Compliant |
275 In Stock |
|
$1.9100 / $3.0700 | Buy Now |
|
Bristol Electronics | 123 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
749087-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
749087-2
TE Connectivity
50SR SCREWLOCK KIT,FEMALE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | SCREW ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | #4-40 UNC, 2-56 UNC | |
Mounting Option 2 | SCREW | |
Used With | RIGHT-ANGLE BOARD MOUNT CONNECTORS | |
Wire Gauge | 0 AWG | |
Wire Size-Max |