Part Details for 749119550 by Wurth Elektronik
Overview of 749119550 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 749119550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-6197-1-ND
|
DigiKey | XFMR POE DC/DC CONV 48UH SMD Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
160 In Stock |
|
$4.2980 / $7.3900 | Buy Now |
DISTI #
710-749119550
|
Mouser Electronics | Power Transformers WE-PoEH High Power EPQ13 48uH 30W RoHS: Compliant | 10 |
|
$4.2900 / $6.9300 | Buy Now |
Part Details for 749119550
749119550 CAD Models
749119550 Part Data Attributes
|
749119550
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
749119550
Wurth Elektronik
WE-PoEH Power over Ethernet High Power Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | LENGTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | |
Approvals | AEC-Q200 | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 14.5 mm | |
Isolation Voltage | 1500 V | |
Length | 17.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 3 A | |
Output Voltage 1 | 5 V | |
Output Voltage 2 | 5 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Primary Rating | SINGLE 33-57V | |
Surface Mount | YES | |
Transformer Type | POWER TRANSFORMER | |
Width | 14 mm |