Part Details for 7491195501 by Wurth Elektronik
Overview of 7491195501 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7491195501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-6198-1-ND
|
DigiKey | XFMR POE DC/DC CONV 21UH SMD Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
59 In Stock |
|
$4.2980 / $7.3900 | Buy Now |
DISTI #
710-7491195501
|
Mouser Electronics | Power Transformers WE-PoEH High Power EPQ13 21uH 22W RoHS: Compliant | 211 |
|
$4.2900 / $7.3900 | Buy Now |
DISTI #
2467256
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.5716 / $6.9683 | Buy Now |
Part Details for 7491195501
7491195501 CAD Models
7491195501 Part Data Attributes
|
7491195501
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7491195501
Wurth Elektronik
WE-PoEH Power over Ethernet High Power Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | LENGTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | |
Approvals | AEC-Q200 | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 14.5 mm | |
Isolation Voltage | 1500 V | |
Length | 17.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 2.2 A | |
Output Voltage 1 | 5 V | |
Output Voltage 2 | 5 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Primary Rating | SINGLE 9-57V | |
Surface Mount | YES | |
Transformer Type | POWER TRANSFORMER | |
Width | 14 mm |