-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-FLEX Flexible Transformer for DC/DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK5713
|
Newark | Smps Transformer, High Voltage, 500V Rohs Compliant: Yes |Wurth Elektronik 749196540 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$7.0000 / $9.8800 | Buy Now |
DISTI #
732-2450-1-ND
|
DigiKey | XFMR FLEX CONFIG DC/DC 3.4UH SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
291 In Stock |
|
$5.5270 / $9.4900 | Buy Now |
DISTI #
710-749196540
|
Mouser Electronics | Power Transformers WE-FLEX W/Air Gap 3.4uH 4.18A RoHS: Compliant | 1443 |
|
$5.5000 / $9.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
749196540
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
749196540
Wurth Elektronik
WE-FLEX Flexible Transformer for DC/DC Converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Height | 10.8 mm | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 3 | |
Number of Secondary Winding | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Primary Inductance | 3.4 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 21 mm |