Part Details for 749196547 by Wurth Elektronik
Overview of 749196547 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 749196547
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1373
|
Newark | Pulse Transformer, 1:1:1:1:1:1, 3.4Uh, Turns Ratio:1:1:1:1:1:1, Isolation Voltage:1.5Kv, Product Range:We-Flex Series, Inductance:3.4µh, Dc Resistance:0.036Ohm, Et Constant:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 749196547 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2800 / $8.8700 | Buy Now |
DISTI #
732-11491-1-ND
|
DigiKey | XFMR FLEX DC/DC CONV 3.4UH SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.9000 / $9.8870 | Buy Now |
DISTI #
710-749196547
|
Mouser Electronics | Power Transformers WE-FLEX Trnsfmr HV 3.4uH 3.79A RoHS: Compliant | 0 |
|
$8.9700 / $9.8900 | Order Now |
|
Bristol Electronics | 96 |
|
RFQ | ||
|
Quest Components | 76 |
|
$12.5580 / $16.1460 | Buy Now |
Part Details for 749196547
749196547 CAD Models
749196547 Part Data Attributes
|
749196547
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
749196547
Wurth Elektronik
SMPS Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Height | 12 mm | |
Length | 21.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 3 | |
Number of Secondary Winding | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Primary Inductance | 3.4 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 21 mm |