Part Details for 749196548 by Wurth Elektronik
Overview of 749196548 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 749196548
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-11492-1-ND
|
DigiKey | XFMR FLEX DC/DC CONV 7.6UH SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.9000 / $9.8870 | Buy Now |
DISTI #
710-749196548
|
Mouser Electronics | Power Transformers WE-FLEX Trnsfmr HV 7.6uH 2.98A RoHS: Compliant | 0 |
|
$8.9700 / $9.8900 | Order Now |
|
Bristol Electronics | 101 |
|
RFQ | ||
|
Quest Components | 80 |
|
$12.5580 / $16.1460 | Buy Now |
Part Details for 749196548
749196548 CAD Models
749196548 Part Data Attributes
|
749196548
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
749196548
Wurth Elektronik
SMPS Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Height | 12 mm | |
Length | 21.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 3 | |
Number of Secondary Winding | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Primary Inductance | 7.6 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 21 mm |