Part Details for 749197301 by Wurth Elektronik
Overview of 749197301 by Wurth Elektronik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 749197301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1336
|
Newark | Pulse Transformer, 326.7Uh, 1:1:1:1:1:1 Rohs Compliant: Yes |Wurth Elektronik 749197301 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$19.1700 / $25.2200 | Buy Now |
Part Details for 749197301
749197301 CAD Models
749197301 Part Data Attributes
|
749197301
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
749197301
Wurth Elektronik
WE-FLEX+ Flexible Transformer for DC/DC Converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO 1:1:1:1 | |
Height | 33.78 mm | |
Length | 45.72 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 3 | |
Number of Secondary Winding | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Primary Inductance | 326.7 µH | |
Surface Mount | NO | |
Transformer Type | SMPS TRANSFORMER | |
Width | 44.45 mm |