Part Details for 749303B00551 by BOYD Laconia
Overview of 749303B00551 by BOYD Laconia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 749303B00551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 981 |
|
RFQ |
Part Details for 749303B00551
749303B00551 CAD Models
749303B00551 Part Data Attributes:
|
749303B00551
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
749303B00551
BOYD Laconia
Heat Sink, Extruded, Longitudinal, Aluminum, Anodized,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Reach Compliance Code | unknown | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | EXTRUDED | |
Fin Orientation | LONGITUDINAL | |
Finish | ANODIZED | |
Height | 5.97 mm | |
Length | 13.99 mm | |
Thermal Support Device Type | HEAT SINK | |
Weight | 4.17 g | |
Width | 21.59 mm |