Part Details for 749626-1 by TE Connectivity
Overview of 749626-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 749626-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8251
|
Newark | Cable Clamp Kit.sz 3.bulk Pkg |Amp Te Connectivity 749626-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 265 |
|
$3.3600 / $5.1100 | Buy Now |
|
Onlinecomponents.com | Backshell 120°/180° 3 Shell Size Bulk |
265 Partner Stock |
|
$3.0300 / $5.6300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 135 |
|
$5.5809 / $9.3015 | Buy Now |
|
Quest Components | 1 |
|
$1.6800 | Buy Now | |
|
Quest Components | 108 |
|
$7.7513 / $12.4020 | Buy Now | |
DISTI #
TE Connectivity 749626-1
|
PEI Genesis | Connector Accessory, 0.18in | 265 |
|
Buy Now | |
|
Master Electronics | Backshell 120°/180° 3 Shell Size Bulk |
265 Partner Stock |
|
$3.0300 / $5.6300 | Buy Now |
Part Details for 749626-1
749626-1 CAD Models
749626-1 Part Data Attributes:
|
749626-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
749626-1
TE Connectivity
CONNECTOR ACCESSORY, BACKSHELL, THERMOPLASTIC, 0.18in MIN CABLE DIA, 0.46in MAX CABLE DIA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | RETAINER CLIPS AND SCREWS, UNSHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.46 inch | |
Cable Entry-Min | 0.18 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 749626-1 | |
Material | THERMOPLASTIC | |
Mounting Option 2 | SHELL SIZE 3 |