Datasheets
74990112116A by:

WE-RJ45 LAN Transformer

Part Details for 74990112116A by Wurth Elektronik

Overview of 74990112116A by Wurth Elektronik

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for 74990112116A

Part # Distributor Description Stock Price Buy
DISTI # 17X9575
Newark Jack, Modular, Rj45, 1Port, 8P8C, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount, Connector Rohs Compliant: Yes |Wurth Elektronik 74990112116A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 51
  • 1 $11.2900
  • 10 $11.1200
  • 25 $10.7600
  • 50 $10.4000
  • 100 $9.6800
  • 250 $9.6700
$9.6700 / $11.2900 Buy Now
DISTI # 732-4510-5-ND
DigiKey CONN JACK 1PORT 100 BASE-T PCB Min Qty: 1 Lead time: 16 Weeks Container: Tube 217
In Stock
  • 1 $9.8600
  • 10 $9.6940
  • 50 $9.0030
  • 100 $8.3100
  • 500 $7.6180
  • 1,000 $6.9250
$6.9250 / $9.8600 Buy Now
DISTI # 710-74990112116A
Mouser Electronics Modular Connectors / Ethernet Connectors WE-RJ45 Intgtd XFMR 1x1 THT Tab Up EMI RoHS: Compliant 698
  • 1 $9.8600
  • 10 $9.6900
  • 29 $9.0000
  • 58 $8.3100
  • 116 $8.3000
  • 261 $7.7800
  • 522 $7.0900
  • 1,015 $6.9200
$6.9200 / $9.8600 Buy Now
Bristol Electronics   348
RFQ
Bristol Electronics   5
RFQ
Quest Components TELECOM AND DATACOM CONNECTOR, 8 CONTACT(S), FEMALE, RIGHT ANGLE, SOLDER TERMINAL 278
  • 1 $13.6290
  • 120 $7.4960
  • 268 $6.8145
$6.8145 / $13.6290 Buy Now
DISTI # 2356121
Farnell JACK, MODULAR, RJ45, 1PORT, 8P8C RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each 51
  • 1 $10.5154
  • 10 $9.6443
  • 25 $8.2754
  • 100 $8.2630
  • 250 $7.7528
  • 500 $7.0559
$7.0559 / $10.5154 Buy Now

Part Details for 74990112116A

74990112116A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74990112116A Part Data Attributes

74990112116A Wurth Elektronik
Buy Now Datasheet
Compare Parts:
74990112116A Wurth Elektronik WE-RJ45 LAN Transformer
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer Würth Elektronik
Additional Feature SHIELDED
Connector Type TELECOM AND DATACOM CONNECTOR
Contact Gender FEMALE
DIN Conformance NO
Empty Shell NO
Filter Feature YES
IEC Conformance NO
Insulator Material POLYETHYLENE
MIL Conformance NO
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Option GENERAL PURPOSE
Shell Finish NICKEL
Shell Material COPPER ALLOY
Termination Type SOLDER
Total Number of Contacts 8
UL Flammability Code 94V-0

74990112116A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74990112116A by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74990112116A by Wurth Elektronik

  • Please alert me when 74990112116A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74990112116A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74990112116A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74990112116A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74990112116A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74990112116A by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: