There are no models available for this part yet.
Overview of 749915-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 749915-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Backshell/Cable Clamp 120°/180° 2 Shell Size Polypropylene Individual | Alternative Product Available |
|
$0 | Buy Now | ||
Bristol Electronics | Min Qty: 1 | 91 |
|
$3.7853 / $8.7360 | Buy Now | ||
Quest Components | Backshell, D-sub, 0.170 - 0.380 Cable, #4-40 | 187 |
|
$1.0395 / $1.9250 | Buy Now | ||
Quest Components | Backshell, D-sub, 0.170 - 0.380 Cable, #4-40 | 120 |
|
$3.0560 / $4.9557 | Buy Now | ||
Quest Components | Backshell, D-sub, 0.170 - 0.380 Cable, #4-40 | 72 |
|
$5.4600 / $11.7000 | Buy Now | ||
Quest Components | Backshell, D-sub, 0.170 - 0.380 Cable, #4-40 | 52 |
|
$5.9200 / $9.6000 | Buy Now | ||
Quest Components | Backshell, D-sub, 0.170 - 0.380 Cable, #4-40 | 51 |
|
$2.2880 / $3.4320 | Buy Now | ||
Quest Components | Backshell, D-sub, 0.170 - 0.380 Cable, #4-40 | 18 |
|
$2.5000 / $4.0000 | Buy Now | ||
Quest Components | Backshell, D-sub, 0.170 - 0.380 Cable, #4-40 | 10 |
|
$1.7710 / $1.9250 | Buy Now |
CAD Models for 749915-2 by TE Connectivity
Part Data Attributes for 749915-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
RETAINER CLIPS AND SCREWS, UNSHIELDED
|
Assembly Item Name
|
BACKSHELL
|
Cable Entry-Max
|
0.38 inch
|
Cable Entry-Min
|
0.17 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
THERMOPLASTIC
|