Part Details for 749916-2 by TE Connectivity
Overview of 749916-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Agriculture Technology
Medical Imaging
Robotics and Drones
Price & Stock for 749916-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Clamps | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | Backshell, D-sub, 0.250 - 0.550 Cable, #4-40 | 32 |
|
$6.4000 / $9.6000 | Buy Now |
|
Quest Components | Backshell, D-sub, 0.250 - 0.550 Cable, #4-40 | 2 |
|
$14.1750 / $15.1875 | Buy Now |
Part Details for 749916-2
749916-2 CAD Models
749916-2 Part Data Attributes
|
749916-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
749916-2
TE Connectivity
CONNECTOR ACCESSORY, BACKSHELL, THERMOPLASTIC, 0.25in MIN CABLE DIA, 0.55in MAX CABLE DIA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | RETAINER CLIPS AND SCREWS, UNSHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.55 inch | |
Cable Entry-Min | 0.25 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | THERMOPLASTIC |