Part Details for 74ABT00PW by Nexperia
Overview of 74ABT00PW by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Medical Imaging
Robotics and Drones
Part Details for 74ABT00PW
74ABT00PW CAD Models
74ABT00PW Part Data Attributes:
|
74ABT00PW
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74ABT00PW
Nexperia
NAND Gate, ABT Series, 4-Func, 2-Input, BICMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-09-18 | |
Family | ABT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.05 mA | |
Propagation Delay (tpd) | 3.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74ABT00PW
This table gives cross-reference parts and alternative options found for 74ABT00PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT00PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT00PW,112 | 74ABT00 - Quad 2-input NAND gate@en-us TSSOP 14-Pin | Nexperia | 74ABT00PW vs 74ABT00PW,112 |
74ABT00PW,118 | 74ABT00 - Quad 2-input NAND gate@en-us TSSOP 14-Pin | Nexperia | 74ABT00PW vs 74ABT00PW,118 |
74ABT00PW-T | IC ABT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP1-14, Gate | NXP Semiconductors | 74ABT00PW vs 74ABT00PW-T |
74ABT00PW | IC ABT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP1-14, Gate | NXP Semiconductors | 74ABT00PW vs 74ABT00PW |