Logic
74ABT02DB,118
NXP Semiconductors
Description: 74ABT02DB

Overview of 74ABT02DB,118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74ABT02DB,118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ABT02DB,118 by NXP Semiconductors

74ABT02DB,118
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SSOP2
Package Description
SSOP, SSOP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ABT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
6.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NOR GATE
Max I(ol)
0.02 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.05 mA
Prop. Delay@Nom-Sup
4.4 ns
Propagation Delay (tpd)
3.4 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. 74ABT02DB,118
    NXP Semiconductors
    74ABT02DB
    VS

Alternate Parts for 74ABT02DB,118

This table gives cross-reference parts and alternative options found for 74ABT02DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT02DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935206950118 IC ABT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 5.30 MM, PLASTIC, MO-150AB, SOT-337-1, SSOP2-14, Gate NXP Semiconductors 74ABT02DB,118 vs 935206950118
74ABT02DB-T IC ABT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SSOP2-14, Gate NXP Semiconductors 74ABT02DB,118 vs 74ABT02DB-T
74ABT02DB IC ABT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SSOP2-14, Gate NXP Semiconductors 74ABT02DB,118 vs 74ABT02DB
Part Number Description Manufacturer Compare
74ABT02DB-T IC ABT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SSOP2-14, Gate NXP Semiconductors 74ABT02DB,118 vs 74ABT02DB-T
935206950118 IC ABT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 5.30 MM, PLASTIC, MO-150AB, SOT-337-1, SSOP2-14, Gate NXP Semiconductors 74ABT02DB,118 vs 935206950118
74ABT02DB IC ABT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SSOP2-14, Gate NXP Semiconductors 74ABT02DB,118 vs 74ABT02DB
74ABT02D,118 74ABT02D NXP Semiconductors 74ABT02DB,118 vs 74ABT02D,118
935206940118 IC ABT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14, Gate NXP Semiconductors 74ABT02DB,118 vs 935206940118
74ABT02D,112 74ABT02D NXP Semiconductors 74ABT02DB,118 vs 74ABT02D,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ABT02DB,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ABT02DB,118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74ABT02DB,118 would you like to use for your alert(s)?
  • Please alert me when 74ABT02DB,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ABT02DB,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ABT02DB,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ABT02DB,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ABT02DB,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ABT02DB,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: