-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74ABT04 - Hex inverter@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74ABT04D,112
|
Avnet Americas | Inverter 6-Element BiCMOS 14-Pin SO Tube - Rail/Tube (Alt: 74ABT04D,112) RoHS: Compliant Min Qty: 844 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 44509 Partner Stock |
|
$0.3735 / $0.4446 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2280 Package Multiple: 57 | 0 |
|
$0.8050 | Buy Now |
|
Rochester Electronics | Inverter, ABT Series, 6-Func, 1-Input, BICMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 44509 |
|
$0.3675 / $0.4323 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74ABT04D,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74ABT04D,112
Nexperia
74ABT04 - Hex inverter@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1995-10-01 | |
Samacsys Manufacturer | Nexperia | |
Family | ABT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.05 mA | |
Propagation Delay (tpd) | 3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74ABT04D,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT04D,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935206990112 | Inverter, ABT Series, 6-Func, 1-Input, BICMOS, PDSO14 | Nexperia | 74ABT04D,112 vs 935206990112 |
74ABT04D-T | IC ABT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | 74ABT04D,112 vs 74ABT04D-T |
74ABT04D | IC ABT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | 74ABT04D,112 vs 74ABT04D |
SN74AS04DR | 6-ch, 4.5-V to 5.5-V bipolar inverters 14-SOIC 0 to 70 | Texas Instruments | 74ABT04D,112 vs SN74AS04DR |
SN74AS04DRE4 | AS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SO-14 | Texas Instruments | 74ABT04D,112 vs SN74AS04DRE4 |
SN74AS04D | 6-ch, 4.5-V to 5.5-V bipolar inverters 14-SOIC 0 to 70 | Texas Instruments | 74ABT04D,112 vs SN74AS04D |
SN74AS04DRG4 | Hex Inverters 14-SOIC 0 to 70 | Texas Instruments | 74ABT04D,112 vs SN74AS04DRG4 |
74ABT04D,118 | 74ABT04 - Hex inverter SOIC 14-Pin | NXP Semiconductors | 74ABT04D,112 vs 74ABT04D,118 |
74ABT04D | Inverter, ABT Series, 6-Func, 1-Input, BICMOS, PDSO14 | Nexperia | 74ABT04D,112 vs 74ABT04D |
74ABT04D,112 | 74ABT04 - Hex inverter SOIC 14-Pin | NXP Semiconductors | 74ABT04D,112 vs 74ABT04D,112 |