-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74ABT04 - Hex inverter@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1513
|
Newark | Ic, Gate Rohs Compliant: Yes |Nexperia 74ABT04PW,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4630 | Buy Now |
DISTI #
1727-74ABT04PW,118TR-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3941 / $0.4286 | Buy Now |
DISTI #
74ABT04PW,118
|
Avnet Americas | Inverter 6-Element BiCMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74ABT04PW,118) RoHS: Compliant Min Qty: 952 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 585 Partner Stock |
|
RFQ | |
DISTI #
74ABT04PW,118
|
Avnet Americas | Inverter 6-Element BiCMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74ABT04PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3678 / $0.4379 | Buy Now |
DISTI #
771-74ABT04PW-T
|
Mouser Electronics | Inverters 74ABT04PW/SOT402/TSSOP14 RoHS: Compliant | 0 |
|
$0.3660 / $0.4000 | Order Now |
|
Future Electronics | Hex inverter RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$0.3800 | Buy Now |
|
Rochester Electronics | 74ABT04PW - Inverter, ABT Series, 6-Func, 1-Input, BICMOS, TSSOP14 RoHS: Compliant Status: Active Min Qty: 1 | 50000 |
|
$0.3256 / $0.3831 | Buy Now |
DISTI #
74ABT04PW,118
|
Avnet Silica | Inverter 6-Element BiCMOS 14-Pin TSSOP T/R (Alt: 74ABT04PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74ABT04PW,118
|
EBV Elektronik | Inverter 6-Element BiCMOS 14-Pin TSSOP T/R (Alt: 74ABT04PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74ABT04PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74ABT04PW,118
Nexperia
74ABT04 - Hex inverter@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP1-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1995-10-01 | |
Samacsys Manufacturer | Nexperia | |
Family | ABT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.05 mA | |
Propagation Delay (tpd) | 3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74ABT04PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT04PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT04PW,112 | 74ABT04 - Hex inverter@en-us TSSOP 14-Pin | Nexperia | 74ABT04PW,118 vs 74ABT04PW,112 |