-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74ABT125 - Quad buffer; 3-state@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0467
|
Newark | Quad Buffer, Tristate, Soic-14, Logic Family/Base Number:74Abt125, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Ic Family:74Abt Rohs Compliant: Yes |Nexperia 74ABT125D,623 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15 |
|
$0.3190 / $0.6140 | Buy Now |
DISTI #
93X4771
|
Newark | 74Abt Bus Interface, Smd, 74Abt125, Reel, Logic Family/Base Number:74Abt125, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Ic Rohs Compliant: Yes |Nexperia 74ABT125D,623 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2010 / $0.2180 | Buy Now |
DISTI #
1727-3083-1-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 14SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10240 In Stock |
|
$0.1983 / $0.6000 | Buy Now |
DISTI #
74ABT125D,623
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SO T/R - Tape and Reel (Alt: 74ABT125D,623) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1832 / $0.2186 | Buy Now |
DISTI #
771-74ABT125D-T
|
Mouser Electronics | Buffers & Line Drivers 74ABT125D/SOT108/SO14 RoHS: Compliant | 2519 |
|
$0.1980 / $0.5500 | Buy Now |
|
Future Electronics | 74ABT Series 5.5 V SMT High Performance BiCMOS 3-State Quad Buffer - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1870 / $0.2000 | Buy Now |
|
Future Electronics | 74ABT Series 5.5 V SMT High Performance BiCMOS 3-State Quad Buffer - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1870 / $0.2000 | Buy Now |
|
Rochester Electronics | 74ABT125D - Bus Driver, ABT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 10980 |
|
$0.1647 / $0.1938 | Buy Now |
DISTI #
74ABT125D,623
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SO T/R - Tape and Reel (Alt: 74ABT125D,623) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1832 / $0.2186 | Buy Now |
DISTI #
74ABT125D.623
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 4, BiCMOS, SMD Min Qty: 1 | 0 |
|
$0.2460 / $0.6060 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74ABT125D,623
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74ABT125D,623
Nexperia
74ABT125 - Quad buffer; 3-state@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1991-04-23 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | |
Family | ABT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Propagation Delay (tpd) | 4.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74ABT125D,623. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT125D,623, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT125CSC_NL | Bus Driver, ABT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74ABT125D,623 vs 74ABT125CSC_NL |
SN74ABT125DRE4 | 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85 | Texas Instruments | 74ABT125D,623 vs SN74ABT125DRE4 |
SN74ABT125DR | 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85 | Texas Instruments | 74ABT125D,623 vs SN74ABT125DR |
SN74ABT125QDRQ1 | Automotive 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | 74ABT125D,623 vs SN74ABT125QDRQ1 |
SN74ABT125DE4 | 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85 | Texas Instruments | 74ABT125D,623 vs SN74ABT125DE4 |
74ABT125D,623 | 74ABT125 - Quad buffer; 3-state SOIC 14-Pin | NXP Semiconductors | 74ABT125D,623 vs 74ABT125D,623 |
N74ABT125D-T | IC ABT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, Bus Driver/Transceiver | NXP Semiconductors | 74ABT125D,623 vs N74ABT125D-T |
SN74ABT125QDRG4Q1 | Automotive 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | 74ABT125D,623 vs SN74ABT125QDRG4Q1 |
74ABT125CSCX | ABT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SO-14 | Texas Instruments | 74ABT125D,623 vs 74ABT125CSCX |
74ABT125CSC | ABT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | 74ABT125D,623 vs 74ABT125CSC |