-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74ABT16244A - 16-bit buffer/line driver; 3-state@en-us TSSOP 48-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1522
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74ABT16244ADGG,118 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4970 / $0.6450 | Buy Now |
DISTI #
1727-6505-1-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 48TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1875 In Stock |
|
$0.4790 / $1.2300 | Buy Now |
DISTI #
74ABT16244ADGG,118
|
Avnet Americas | Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP T/R - Tape and Reel (Alt: 74ABT16244ADGG,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4594 / $0.5483 | Buy Now |
DISTI #
771-74ABT16244AD
|
Mouser Electronics | Buffers & Line Drivers 74ABT16244ADGG/SOT362/TSSOP48 RoHS: Compliant | 0 |
|
$0.4780 / $1.2300 | Order Now |
|
Future Electronics | 74ABT Series 5.5 V 64 mA 3-State SMT 16-Bit Buffer/Line Driver - TSSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4700 / $0.5050 | Buy Now |
|
Rochester Electronics | 74ABT16244ADGG - Bus Driver, ABT Series, 4-Func, 4-Bit, True Output, TSSOP-48 RoHS: Compliant Status: Active Min Qty: 1 | 8990 |
|
$0.4134 / $0.4864 | Buy Now |
DISTI #
74ABT16244ADGG,118
|
Avnet Asia | Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP T/R (Alt: 74ABT16244ADGG,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.4359 / $0.4875 | Buy Now |
DISTI #
74ABT16244ADGG,118
|
Avnet Silica | Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP T/R (Alt: 74ABT16244ADGG,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74ABT16244ADGG,118
|
EBV Elektronik | Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP T/R (Alt: 74ABT16244ADGG,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74ABT16244ADGG,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74ABT16244ADGG,118
Nexperia
74ABT16244A - 16-bit buffer/line driver; 3-state@en-us TSSOP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT362-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | ABT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 3.4 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for 74ABT16244ADGG,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT16244ADGG,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74FCT16244CTMT96 | FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | Intersil Corporation | 74ABT16244ADGG,118 vs CD74FCT16244CTMT96 |
IDT74FCT162244CTPA8 | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | 74ABT16244ADGG,118 vs IDT74FCT162244CTPA8 |
CY74FCT16244CTPACT | 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 85 | Texas Instruments | 74ABT16244ADGG,118 vs CY74FCT16244CTPACT |
74FCT16244CTPAG | TSSOP-48, Tube | Integrated Device Technology Inc | 74ABT16244ADGG,118 vs 74FCT16244CTPAG |
74FCT162244CTPAG | 16-Bit Buffer/Line Driver, TSSOP39/Tube | Renesas Electronics Corporation | 74ABT16244ADGG,118 vs 74FCT162244CTPAG |
PI74FCT162244CTA | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, MO-153F/ED, TSSOP-48 | Pericom Semiconductor Corporation | 74ABT16244ADGG,118 vs PI74FCT162244CTA |
74ABT16244ADGG,512 | 74ABT16244A - 16-bit buffer/line driver; 3-state TSSOP 48-Pin | NXP Semiconductors | 74ABT16244ADGG,118 vs 74ABT16244ADGG,512 |
SN74ABT16244DGGR | 16-Bit Buffer/Driver With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | 74ABT16244ADGG,118 vs SN74ABT16244DGGR |
QS74FCT16244CTQ1 | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, | Quality Semiconductor Inc | 74ABT16244ADGG,118 vs QS74FCT16244CTQ1 |
74FCT16244CTPACTE4 | FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.240 INCH, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | 74ABT16244ADGG,118 vs 74FCT16244CTPACTE4 |