Part Details for 74ABT16821ADG by NXP Semiconductors
Overview of 74ABT16821ADG by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74ABT16821ADG
74ABT16821ADG CAD Models
74ABT16821ADG Part Data Attributes
|
74ABT16821ADG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ABT16821ADG
NXP Semiconductors
IC ABT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP2-56, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ABT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 3.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for 74ABT16821ADG
This table gives cross-reference parts and alternative options found for 74ABT16821ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT16821ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935203250112 | IC ABT SERIES, 20 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP2-56, Bus Driver/Transceiver | NXP Semiconductors | 74ABT16821ADG vs 935203250112 |
74ABT16821ADGG | IC ABT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT364-1, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | 74ABT16821ADG vs 74ABT16821ADGG |
74ABT16821CMTDX | ABT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | Texas Instruments | 74ABT16821ADG vs 74ABT16821CMTDX |
74ABT16821ADG-T | IC ABT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver | NXP Semiconductors | 74ABT16821ADG vs 74ABT16821ADG-T |
74ABT16821ADGG,118 | 74ABT16821A - 20-bit bus-interface D-type flip-flop; positive-edge trigger; 3-state TSSOP 56-Pin | NXP Semiconductors | 74ABT16821ADG vs 74ABT16821ADGG,118 |
74ABT16821DGGRG4 | 20-Bit Bus Interface Flip-Flops With 3-State Outputs 56-TSSOP -40 to 85 | Texas Instruments | 74ABT16821ADG vs 74ABT16821DGGRG4 |
74ABT16821ADGG,112 | 74ABT16821A - 20-bit bus-interface D-type flip-flop; positive-edge trigger; 3-state TSSOP 56-Pin | NXP Semiconductors | 74ABT16821ADG vs 74ABT16821ADGG,112 |
SN74ABT16821DGGR | 20-Bit Bus Interface Flip-Flops With 3-State Outputs 56-TSSOP -40 to 85 | Texas Instruments | 74ABT16821ADG vs SN74ABT16821DGGR |