Part Details for 74ABT244D,623 by NXP Semiconductors
Overview of 74ABT244D,623 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 74ABT244D,623
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74ABT244D,623-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 20SO Min Qty: 1074 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
12739 In Stock |
|
$0.2800 | Buy Now |
|
Bristol Electronics | 1148 |
|
RFQ | ||
|
Rochester Electronics | 74ABT244D - Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 12739 |
|
$0.2397 / $0.2820 | Buy Now |
|
Chip1Cloud | IC BUFF/DVR TRI-ST DUAL 20SOIC | 29700 |
|
RFQ |
Part Details for 74ABT244D,623
74ABT244D,623 CAD Models
74ABT244D,623 Part Data Attributes:
|
74ABT244D,623
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ABT244D,623
NXP Semiconductors
74ABT244 - Octal buffer/line driver (3-State) SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 7.50 MM, ROHS COMPLIANT, PLASTIC, MS-013AC, SOT163-1, SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | |
Control Type | ENABLE LOW | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 74ABT244D,623
This table gives cross-reference parts and alternative options found for 74ABT244D,623. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT244D,623, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT244DW | Octal Buffers Drivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | 74ABT244D,623 vs SN74ABT244DW |
SN74ABT2244DWR | Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | 74ABT244D,623 vs SN74ABT2244DWR |
SN74ABT2244ADWRE4 | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | 74ABT244D,623 vs SN74ABT2244ADWRE4 |
SN74ABT2244ADWG4 | Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | 74ABT244D,623 vs SN74ABT2244ADWG4 |
SN74ABT244ADW | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | 74ABT244D,623 vs SN74ABT244ADW |
74ABT244D/T3 | IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOP-20, Bus Driver/Transceiver | NXP Semiconductors | 74ABT244D,623 vs 74ABT244D/T3 |
SN74ABT244DWR | Octal Buffers Drivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | 74ABT244D,623 vs SN74ABT244DWR |
SN74ABT244ADWRG4 | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | 74ABT244D,623 vs SN74ABT244ADWRG4 |
SN74ABT244ADWRE4 | Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | 74ABT244D,623 vs SN74ABT244ADWRE4 |
74ABT2244CSCX | ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | 74ABT244D,623 vs 74ABT2244CSCX |