74ABT843N
Description: IC ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, Bus Driver/Transceiver

Overview of 74ABT843N by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74ABT843N by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ABT843N by NXP Semiconductors

74ABT843N
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
DIP, DIP24,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH CLEAR AND PRESET
Family
ABT
JESD-30 Code
R-PDIP-T24
Length
31.7 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Number of Bits
9
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
34 mA
Prop. Delay@Nom-Sup
7.2 ns
Propagation Delay (tpd)
6.9 ns
Qualification Status
Not Qualified
Seated Height-Max
4.7 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 74ABT843N
    NXP Semiconductors
    IC ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, Bus Driver/Transceiver
    VS

Alternate Parts for 74ABT843N

This table gives cross-reference parts and alternative options found for 74ABT843N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT843N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ABT843NTE4 ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 Texas Instruments 74ABT843N vs SN74ABT843NTE4
5962-9571201QLA 9-Bit Bus-Interface D-type Latches With 3-State Outputs 24-CDIP -55 to 125 Texas Instruments 74ABT843N vs 5962-9571201QLA
SN74ABT843NT 9-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-PDIP -40 to 85 Texas Instruments 74ABT843N vs SN74ABT843NT
SN54ABT843JT ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 Texas Instruments 74ABT843N vs SN54ABT843JT
SNJ54ABT843JT 9-Bit Bus-Interface D-type Latches With 3-State Outputs 24-CDIP -55 to 125 Texas Instruments 74ABT843N vs SNJ54ABT843JT
N74ABT843N IC ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Bus Driver/Transceiver NXP Semiconductors 74ABT843N vs N74ABT843N
Part Number Description Manufacturer Compare
IDT54FBT823BDB Bus Driver, BCT/FBT Series, 1-Func, 9-Bit, True Output, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 Integrated Device Technology Inc 74ABT843N vs IDT54FBT823BDB
SN74ABT843DBR 9-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-SSOP -40 to 85 Texas Instruments 74ABT843N vs SN74ABT843DBR
IDT54FBT823ADB Bus Driver, BCT/FBT Series, 1-Func, 9-Bit, True Output, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 Integrated Device Technology Inc 74ABT843N vs IDT54FBT823ADB
SN74ABT823NTE4 ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 Texas Instruments 74ABT843N vs SN74ABT823NTE4
SN74ABT843DWE4 ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments 74ABT843N vs SN74ABT843DWE4
74ABT823D IC ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24, Bus Driver/Transceiver NXP Semiconductors 74ABT843N vs 74ABT823D
SN74ABT823DWRG4 ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments 74ABT843N vs SN74ABT823DWRG4
SN74ABT823NT 9-Bit Bus-Interface Flip-Flops With 3-State Outputs 24-PDIP -40 to 85 Texas Instruments 74ABT843N vs SN74ABT823NT
74ABT823DB ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24 NXP Semiconductors 74ABT843N vs 74ABT823DB
74ABT823D-T IC ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24, Bus Driver/Transceiver NXP Semiconductors 74ABT843N vs 74ABT823D-T

Related Parts for 74ABT843N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ABT843N by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ABT843N by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74ABT843N would you like to use for your alert(s)?
  • Please alert me when 74ABT843N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ABT843N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ABT843N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ABT843N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ABT843N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ABT843N by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: