Part Details for 74AC02MT by STMicroelectronics
Overview of 74AC02MT by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AC02MT
74AC02MT CAD Models
74AC02MT Part Data Attributes
|
74AC02MT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74AC02MT
STMicroelectronics
AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, MICRO, SO-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74AC02MT
This table gives cross-reference parts and alternative options found for 74AC02MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC02MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74AC02MX | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, | Ge Solid State | 74AC02MT vs CD74AC02MX |
CD74AC02M | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, | Ge Solid State | 74AC02MT vs CD74AC02M |
TC74AC02FN-ELP | IC AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | 74AC02MT vs TC74AC02FN-ELP |
CD74AC02MG4 | 4-ch, 2-input, 1.5-V to 5.5-V NOR gates 14-SOIC -55 to 125 | Texas Instruments | 74AC02MT vs CD74AC02MG4 |
CD74AC02ME4 | 4-ch, 2-input, 1.5-V to 5.5-V NOR gates 14-SOIC -55 to 125 | Texas Instruments | 74AC02MT vs CD74AC02ME4 |
CD74AC02M | 4-ch, 2-input, 1.5-V to 5.5-V NOR gates 14-SOIC -55 to 125 | Texas Instruments | 74AC02MT vs CD74AC02M |