-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input AND Gate, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y6379
|
Newark | And Gate, Quad, 2 I/P, Nsoic-14, Logic Family/Base Number:74Ac08, Logic Type:And Gate, Output Current:24Ma, No. Of Inputs:8, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi 74AC08SCX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2333 |
|
$0.3410 | Buy Now |
DISTI #
18C9442
|
Newark | Logic And Gate, Quad, Soic-14, Full Reel, No. Of Inputs:8Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:-, Logic Ic Family:74Ac, Supply Voltage Min:2V, Supply Voltage Max:6V, Output Current:24Ma, Logic Type:And Gaterohs Compliant: Yes |Onsemi 74AC08SCX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1940 / $0.2580 | Buy Now |
DISTI #
74AC08SCXCT-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6494 In Stock |
|
$0.1875 / $0.5700 | Buy Now |
DISTI #
74AC08SCX
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R - Rail/Tube (Alt: 74AC08SCX) RoHS: Compliant Min Qty: 2585 Package Multiple: 55 Lead time: 6 Weeks, 0 Days Container: Tube | 28930 Factory Stock |
|
RFQ | |
DISTI #
74AC08SCX
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R - Tape and Reel (Alt: 74AC08SCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1627 / $0.1942 | Buy Now |
DISTI #
74AC08SCX
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R - Tape and Reel (Alt: 74AC08SCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1627 / $0.1942 | Buy Now |
DISTI #
512-74AC08SCX
|
Mouser Electronics | Logic Gates Qd 2-Input AND Gate RoHS: Compliant | 10794 |
|
$0.1860 / $0.5400 | Buy Now |
DISTI #
V72:2272_06298367
|
Arrow Electronics | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2403 Container: Cut Strips | Americas - 2418 |
|
$0.1765 / $0.2962 | Buy Now |
|
Future Electronics | 74AC Series 2 to 6 V Surface Mount Quad 2 Input AND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.1970 / $0.2100 | Buy Now |
|
Rochester Electronics | 74AC08 - AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 1871 |
|
$0.1860 / $0.2188 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AC08SCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74AC08SCX
onsemi
Quad 2-Input AND Gate, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-14 | |
Manufacturer Package Code | 751EF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6235 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74AC08SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC08SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AC08DG4 | Quadruple 2-Input Positive-AND Gates 14-SOIC -40 to 85 | Texas Instruments | 74AC08SCX vs SN74AC08DG4 |
HD74AC08RPEL | AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | 74AC08SCX vs HD74AC08RPEL |
74AC08SC | Quad 2-Input AND Gate, 55-TUBE | onsemi | 74AC08SCX vs 74AC08SC |
MC74AC08DR2 | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | 74AC08SCX vs MC74AC08DR2 |
74AC08SCX | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | 74AC08SCX vs 74AC08SCX |
SN74AC08DE4 | Quadruple 2-Input Positive-AND Gates 14-SOIC -40 to 85 | Texas Instruments | 74AC08SCX vs SN74AC08DE4 |
MC74AC08DG | Quad 2-Input AND Gate, SOIC-14 NB, 55-TUBE | onsemi | 74AC08SCX vs MC74AC08DG |
MC74AC08D | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | 74AC08SCX vs MC74AC08D |
SN74AC08DR | 4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85 | Texas Instruments | 74AC08SCX vs SN74AC08DR |
MC74AC08DR2 | AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOIC-14 | onsemi | 74AC08SCX vs MC74AC08DR2 |