Part Details for 74AC109LC by Fairchild Semiconductor Corporation
Overview of 74AC109LC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AC109LC
74AC109LC CAD Models
74AC109LC Part Data Attributes
|
74AC109LC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC109LC
Fairchild Semiconductor Corporation
J-Kbar Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | J-KBAR FLIP-FLOP | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 8.89 mm | |
fmax-Min | 175 MHz |
Alternate Parts for 74AC109LC
This table gives cross-reference parts and alternative options found for 74AC109LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC109LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/75304S2X | AC SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 74AC109LC vs M38510/75304S2X |
M38510/75304B2X | AC SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 74AC109LC vs M38510/75304B2X |
54AC109LM | J-Kbar Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 74AC109LC vs 54AC109LM |
74AC109LCT | J-Kbar Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 74AC109LC vs 74AC109LCT |
M38510R75304B2X | AC SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 74AC109LC vs M38510R75304B2X |
M38510/75304B2A | J-Kbar Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CQCC20, CERAMIC, LCC-20 | Teledyne e2v | 74AC109LC vs M38510/75304B2A |
74AC109LCXR | J-Kbar Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 74AC109LC vs 74AC109LCXR |
M38510R75304S2X | AC SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 74AC109LC vs M38510R75304S2X |
M38510/75304S2A | AC SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 74AC109LC vs M38510/75304S2A |
5962-89551012A | AC SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 74AC109LC vs 5962-89551012A |